+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TS2/56

Transformer: mains; 2VA; 230VAC; 15.8V; 120mA; screw type; IP00

Manufacturer: INDEL

Manufacturer part number:
TS2/56
TME Symbol:
TS2/56

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
2VA
Primary voltage
230V AC
Secondary voltage 1
15.8V
Secondary winding current 1
0.12A
Mounting
screw type
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
5-8
Primary winding terminals
1-4
Insulation class
I
Electrical insulation strength
4kV/60s
Leads
for PCB
Dimensions
Gross weight104.69 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TS2/56
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.77 EURGross price for quantities from 1 pcs - 3.77 EUR
Net price for quantities from 5 pcs - 3.59 EURGross price for quantities from 5 pcs - 3.59 EUR
Net price for quantities from 25 pcs - 3.34 EURGross price for quantities from 25 pcs - 3.34 EUR
Net price for quantities from 100 pcs - 3.11 EURGross price for quantities from 100 pcs - 3.11 EUR