+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS4/024

Transformer: mains; 4VA; 230VAC; 7.5V; 7.5V; 260mA; 260mA; IP00

Manufacturer: INDEL

Manufacturer part number:
TS4/024
TME Symbol:
TS4/024

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
4VA
Primary voltage
230V AC
Secondary voltage 1
7.5V
Secondary voltage 2
7.5V
Secondary winding current 1
0.26A
Secondary winding current 2
260mA
Mounting
screw type
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
8-7, 6-5
Primary winding terminals
1-4
Insulation class
I
Electrical insulation strength
4kV/60s
Leads
for PCB
Dimensions
Gross weight165.55 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TS4/024
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.56 EURGross price for quantities from 1 pcs - 5.56 EUR
Net price for quantities from 5 pcs - 5.22 EURGross price for quantities from 5 pcs - 5.22 EUR
Net price for quantities from 25 pcs - 5.05 EURGross price for quantities from 25 pcs - 5.05 EUR