+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS4/47

Transformer: mains; 4VA; 230VAC; 11V; 300mA; screw type; IP00

Manufacturer: INDEL

Manufacturer part number:
TS4/47
TME Symbol:
TS4/47

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
4VA
Primary voltage
230V AC
Secondary voltage 1
11V
Secondary winding current 1
0.3A
Mounting
screw type
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
5-8
Primary winding terminals
1-4
Insulation class
I
Electrical insulation strength
4kV/60s
Leads
for PCB
Dimensions
Gross weight159.22 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TS4/47
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.40 EURGross price for quantities from 1 pcs - 6.40 EUR
Net price for quantities from 5 pcs - 6.01 EURGross price for quantities from 5 pcs - 6.01 EUR
Net price for quantities from 25 pcs - 5.62 EURGross price for quantities from 25 pcs - 5.62 EUR
Net price for quantities from 100 pcs - 5.24 EURGross price for quantities from 100 pcs - 5.24 EUR