+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS5/002

Transformer: mains; 5VA; 230VAC; 6V; 800mA; screw type; IP00

Manufacturer: INDEL

Manufacturer part number:
TS5/002
TME Symbol:
TS5/002

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
5VA
Primary voltage
230V AC
Secondary voltage 1
6V
Secondary winding current 1
800mA
Mounting
screw type
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
8-5
Primary winding terminals
1-4
Insulation class
I
Electrical insulation strength
4kV/60s
Leads
for PCB
Dimensions
Gross weight167.4 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TS5/002
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.10 EURGross price for quantities from 1 pcs - 7.10 EUR
Net price for quantities from 5 pcs - 6.67 EURGross price for quantities from 5 pcs - 6.67 EUR
Net price for quantities from 25 pcs - 6.24 EURGross price for quantities from 25 pcs - 6.24 EUR
Net price for quantities from 100 pcs - 5.81 EURGross price for quantities from 100 pcs - 5.81 EUR