+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS6/47

Transformer: mains; 6VA; 230VAC; 15V; 15V; 250mA; 250mA; screw type

Manufacturer: INDEL

Manufacturer part number:
TS6/47
TME Symbol:
TS6/47

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
6VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
0.25A
Secondary winding current 2
250mA
Mounting
screw type
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
5-6, 7-8
Primary winding terminals
4-1
Insulation class
I
Electrical insulation strength
4kV/60s
Leads
for PCB
Transformer jumper
2-3
Dimensions
Gross weight237.2 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TS6/47
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.71 EURGross price for quantities from 1 pcs - 7.71 EUR
Net price for quantities from 5 pcs - 7.25 EURGross price for quantities from 5 pcs - 7.25 EUR
Net price for quantities from 25 pcs - 6.78 EURGross price for quantities from 25 pcs - 6.78 EUR
Net price for quantities from 100 pcs - 6.31 EURGross price for quantities from 100 pcs - 6.31 EUR