+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS8/029

Transformer: mains; 8VA; 230VAC; 12V; 670mA; screw type; IP00

Manufacturer: INDEL

Manufacturer part number:
TS8/029
TME Symbol:
TS8/029

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
8VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary winding current 1
0.67A
Mounting
screw type
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
8-5
Primary winding terminals
1-4
Insulation class
I
Electrical insulation strength
4kV/60s
Leads
for PCB
Gross weight246.8 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TS8/029
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.06 EURGross price for quantities from 1 pcs - 8.06 EUR
Net price for quantities from 5 pcs - 7.58 EURGross price for quantities from 5 pcs - 7.58 EUR
Net price for quantities from 25 pcs - 7.09 EURGross price for quantities from 25 pcs - 7.09 EUR
Net price for quantities from 100 pcs - 6.60 EURGross price for quantities from 100 pcs - 6.60 EUR