+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS8/10/1

Transformer: mains; 8VA; 230VAC; 10.5V; 10.5V; 300mA; 300mA; IP00


Manufacturer: INDEL

Manufacturer part number:
TS8/10/1
TME Symbol:
TS8/10/1

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
8VA
Primary voltage
230V AC
Secondary voltage 1
10.5V
Secondary voltage 2
10.5V
Secondary winding current 1
0.3A
Secondary winding current 2
0.3A
Mounting
screw type
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
8-6
Primary winding terminals
1-4
Insulation class
I
Electrical insulation strength
4kV/60s
Leads
for PCB
Transformer jumper
2-3
Dimensions
Gross weight243.46 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TS8/10/1
311 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.09 EURGross price for quantities from 1 pcs - 9.09 EUR
Net price for quantities from 5 pcs - 8.54 EURGross price for quantities from 5 pcs - 8.54 EUR
Net price for quantities from 25 pcs - 7.99 EURGross price for quantities from 25 pcs - 7.99 EUR
Net price for quantities from 100 pcs - 7.44 EURGross price for quantities from 100 pcs - 7.44 EUR