+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R13-37

Switch: toggle; Pos: 2; SPDT; ON-ON; 3A/250VAC; Leads: for soldering


Manufacturer: SCI

Manufacturer part number:
R13-37
TME Symbol:
TSR-01

Specification

Manufacturer
SCI
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
3A / 250V AC
Leads
for soldering
Manufacturer series
R13-37
Operating temperature
-25...70°C
Kind of toggle
round
Mounting hole dimensions
Ø12.2mm
Knob height
16.8mm
Max. contact resistance:
50mΩ
Body dimensions
Ø16mm
Electrical life
6000 cycles
Panel thickness
max. 4mm
Dimensions
Gross weight14.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SCI,
See other products from this series.:
*
R13-37
1869 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 5 pcs - 1.50 USDGross price for quantities from 5 pcs - 1.50 USD
Net price for quantities from 20 pcs - 1.32 USDGross price for quantities from 20 pcs - 1.32 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
Net price for quantities from 500 pcs - 1.08 USDGross price for quantities from 500 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 100 pcsCardboard = 1 000 pcs