+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSR-10H1

Encoding switch; DEC/BCD; Pos: 10; THT; Rcont max: 80mΩ; 7Ncm; T/S/Q


Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
TSR-10H1
TME Symbol:
TSR-10H1

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Mounting
THT
Leads
angled, for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
0.2A / 42V DC
Min. insulation resistance
0.1GΩ
Switching torque
7Ncm
Body dimensions
10x10x6.5mm
Manufacturer series
T/S/Q
Gross weight1.066 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches SUNGMUN ELECTRONICS,
See other products from this series.:
*
TSR-10H1
355 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.37 EURGross price for quantities from 1 pcs - 1.37 EUR
Net price for quantities from 25 pcs - 1.26 EURGross price for quantities from 25 pcs - 1.26 EUR
Net price for quantities from 50 pcs - 1.20 EURGross price for quantities from 50 pcs - 1.20 EUR
Net price for quantities from 100 pcs - 1.12 EURGross price for quantities from 100 pcs - 1.12 EUR
Net price for quantities from 250 pcs - 1.04 EURGross price for quantities from 250 pcs - 1.04 EUR
Net price for quantities from 500 pcs - 0.98 EURGross price for quantities from 500 pcs - 0.98 EUR
Packaging method by the manufacturer:Tube = 50 pcs