+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTG-6C33CPP

Transformer: speaker; 2x6C33C tubes,Push-Pull system; 80VA


Manufacturer: TOROIDY

Manufacturer part number:
TTG-6C33CPP
TME Symbol:
TTG-6C33CPP

Specification

Manufacturer
TOROIDY
Type of transformer
speaker
Application
2x6C33C tubes, Push-Pull system
Power
80VA
Body dimensions
Ø115x65mm
Bandwidth
0.01...96kHz
Maximum current
0.5A
Input impedance
1.2kΩ
Gear
12.25:1 (8Ω), 17.32:1 (4Ω)
Load impedance
4/8Ω
Gross weight2.5486 kg
Certificates
See other products in this category: Toroidal Transformers TOROIDY,
*
TTG-6C33CPP
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 113.07 EURGross price for quantities from 1 pcs - 113.07 EUR
Net price for quantities from 3 pcs - 104.37 EURGross price for quantities from 3 pcs - 104.37 EUR