+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTG-EL84PSE

Transformer: speaker; 50VA; Ø115x65mm; 0.01÷56kHz; 200mA


Manufacturer: TOROIDY

Manufacturer part number:
TTG-EL84PSE
TME Symbol:
TTG-EL84PSE

Specification

Manufacturer
TOROIDY
Type of transformer
speaker
Application
EL84 , 6V6 (6П6C) , 6BQ5 , 6P14P (6П14П) tubes, Parallel Single Ended system
Power
50VA
Body dimensions
Ø115x65mm
Bandwidth
0.01...56kHz
Maximum current
0.2A
Input impedance
2.5kΩ
Gear
17.68:1 (8Ω), 25:1 (4Ω)
Load impedance
4/8Ω
Gross weight2.5804 kg
Certificates
See other products in this category: Toroidal Transformers TOROIDY,
*
TTG-EL84PSE
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 107.29 EURGross price for quantities from 1 pcs - 107.29 EUR
Net price for quantities from 3 pcs - 98.98 EURGross price for quantities from 3 pcs - 98.98 EUR
Packaging method by the manufacturer:
Cardboard = 1 pcs