+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650200808G

Module: RF; AM transmitter; OOK; 433.92MHz; 12VDC; 56.5x35x13.5mm


Manufacturer: AUREL

Manufacturer part number:
650200808G
TME Symbol:
TX2-HCS433-A

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM transmitter
Kind of modulation
OOK
Frequency
433.92MHz
Dimensions
56.5x35x13.5mm
Current consumption
10mA
Transmitter power
1mW
Number of channels
2
Supply voltage
  • 12V DC
Power supply
  • battery 8LR932 12V x1
Battery/ rechargeable battery
  • battery 8LR932 12V x1
Gross weight22.218 g
Certificates
See other products in this category: RF modules AUREL,
*
650200808G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.80 EURGross price for quantities from 1 pcs - 15.80 EUR
Net price for quantities from 10 pcs - 14.31 EURGross price for quantities from 10 pcs - 14.31 EUR
Net price for quantities from 25 pcs - 13.41 EURGross price for quantities from 25 pcs - 13.41 EUR
Net price for quantities from 50 pcs - 12.41 EURGross price for quantities from 50 pcs - 12.41 EUR