+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

U1241B

Digital multimeter; LCD; 4 digit (11000); Bargraph: 21segm.

Manufacturer: KEYSIGHT

Manufacturer part number:
U1241B
TME Symbol:
U1241B

Specification

Manufacturer
KEYSIGHT
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
4 digit (11000)
Bargraph
21 segm.
DC voltage measuring range
0.1...1000mV/10V/100V/1kV
DC voltage measuring accuracy
±(0.09% + 2 digit)
AC voltage measuring range
0.1...1000mV/10V/100V/1kV
AC voltage measuring accuracy
±(1% + 5 digit)
Bandwidth for AC voltage measurements
40Hz...2kHz
DC current measuring range
0.1...1000µA/10mA/100mA/440mA/10A
DC current measuring accuracy
±(0.2% + 2 digit)
AC current measuring range
0.1...1000µA/10mA/100mA/440mA/10A
AC current measuring accuracy
±(1.5% + 5 digit)
Bandwidth for AC current measurements
40Hz...2kHz
True effective value measurement
True RMS
Resistance measuring range
100mΩ...1kΩ/10kΩ/100kΩ/1MΩ/10MΩ/100MΩ
Capacitance measuring range
0.1...1000nF/10µF/50µF/100µF/1mF/10mF
Capacitance measuring accuracy
±(1.2%+ 4 digit)
Frequency measuring range
10mHz...100Hz/1kHz/10kHz/100kHz/1MHz
Frequency measuring accuracy
±(0.03%+3 digit)
Temperature measurement accuracy
±(1% + 1°C)
Temperature measuring range (with K-type thermocouple)
-40...1000°C
Resistance measuring accuracy
±(0.3%+3 digit)
Temperature measurement resolution
0.1°C
Diode test
0.5mA @1V
Continuity test
acoustic indication
Weight with battery
450g
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
U1161A, U1162A, U1163A, U1164A, U1168A, U1169A, U1171A, U1172A, U1174A, U1179A, U1180A, U1181A, U1182A, U1183A, U1184A, U1185A, U1186A, U1583B
Dimensions (W x H x D)
92.2x193.8x58mm
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Manufacturer series
U1240A
Illumination
yes
Power supply
  • battery LR03 AAA 1,5V x4
Standard equipment
  • calibration certificate
  • test leads
Measuring instrument features
  • automatic power-off
  • HOLD function
  • low battery indicator
  • MIN/MAX/MEDIUM function
  • universal
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x4
Gross weight795.3 g

WATCH VIDEO

See other products in this category: Portable digital multimeters KEYSIGHT
*
U1241B
1 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.