+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

U31

Cap; -20÷50°C; Actuator colour: black; 1200,4700,4800


Manufacturer: APEM

Manufacturer part number:
U31

Alternative designations: N36216005

TME Symbol:
U31

Specification

Manufacturer
APEM
Type of switch accessories
Cap
Operating temperature
-20...50°C
Actuator colour
black
Material
neoprene, nickel-plated brass
Application - series/manufacturer
1200, 4700, 4800
Nut shape
hexagonal
Gross weight3.4 g
Certificates
See other products in this category: Toggle Switches APEM,
*
U31
276 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.10 EURGross price for quantities from 1 pcs - 3.10 EUR
Net price for quantities from 10 pcs - 2.90 EURGross price for quantities from 10 pcs - 2.90 EUR
Net price for quantities from 250 pcs - 2.71 EURGross price for quantities from 250 pcs - 2.71 EUR