+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
DC contacts rating @R | 0.1A / 28V DC | |
Actuator colour | transparent | |
Backlight colour | RGB | |
Leads | for soldering | |
Manufacturer series | ULP | |
Max. contact resistance: | 100mΩ | |
Switching method | ON-(ON) | |
Mounting | THT | |
Operating Force | 2N | |
Min. insulation resistance | 0.1GΩ | |
Body dimensions | 15x15x10.9mm | |
Electrical life | 200000 cycles | |
Contact plating | gold-plated | |
Body colour | black | |
Operating temperature | -40...85°C |