+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULV7F2BSLL34L20

Switch: vandal resistant; SPDT; ULV7; 3A/250VAC; IP67; ON-(ON)


Manufacturer: E-SWITCH

Manufacturer part number:
ULV7F2BSLL34L20
TME Symbol:
ULV7F2BSLL34L20

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Contacts configuration
SPDT
Manufacturer series
ULV7
AC contacts rating @R
3A / 250V AC
IP rating
IP67
Switching method
ON-(ON)
Illumination
LED
Backlight colour
green
Illumination voltage
12V
Leads
for soldering
Button shape
flat, round
Mounting hole dimensions
Ø22mm
Body colour
silver
Body material
stainless steel
Contact material
silver
Actuator colour
silver
Mounting
on panel
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
ULV7F2BSLL34L20
0 in TME stock
No. of pieces (Multiplicity: 20)
Minimum order quantity: 500.
Multiplicity: 20.
Net price for quantities from 500 pcs - 11.72 USDGross price for quantities from 500 pcs - 11.72 USD