+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ULV7F2HSS341

Switch: vandal resistant; Pos: 2; DPDT; ULV7; 3A/250VAC; IP67; blue


Manufacturer: E-SWITCH

Manufacturer part number:
ULV7F2HSS341
TME Symbol:
ULV7F2HSS341

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
Manufacturer series
ULV7
AC contacts rating @R
3A / 250V AC
IP rating
IP67
Switching method
ON-(ON)
Illumination
LED, ring
Backlight colour
blue
Leads
connectors
Leads dimensions
2.8x0.5mm
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
3.5N
Mechanical durability
1000000 cycles
Button shape
flat, round
Mounting hole dimensions
Ø22mm
Body colour
silver
Contact plating
silver plated
Actuator colour
silver
Button marking
blank
Min. insulation resistance
1GΩ
Panel thickness
1...10mm
Mounting
on panel
Body dimensions
Ø25x29.2mm
Button height
2mm
Key stroke
3.2mm
Operating temperature
-20...55°C
Gross weight28.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
ULV7F2HSS341
100 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.86 EURGross price for quantities from 1 pcs - 19.86 EUR
Net price for quantities from 10 pcs - 18.17 EURGross price for quantities from 10 pcs - 18.17 EUR
Net price for quantities from 20 pcs - 17.09 EURGross price for quantities from 20 pcs - 17.09 EUR
Net price for quantities from 40 pcs - 16.02 EURGross price for quantities from 40 pcs - 16.02 EUR
Net price for quantities from 60 pcs - 15.40 EURGross price for quantities from 60 pcs - 15.40 EUR
Net price for quantities from 100 pcs - 14.34 EURGross price for quantities from 100 pcs - 14.34 EUR
Packaging method by the manufacturer:Cardboard = 20 pcs