+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULV8F2311333

Switch: vandal resistant; Pos: 2; SPDT; ULV8; 3A/250VAC; IP67; ON-ON


Manufacturer: E-SWITCH

Manufacturer part number:
ULV8F2311333
TME Symbol:
ULV8F2311333

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Manufacturer series
ULV8
AC contacts rating @R
3A / 250V AC
IP rating
IP67
Switching method
ON-ON
Illumination
LED, ring
Backlight colour
green
Illumination voltage
6V
Leads
for soldering
Leads dimensions
2.8x0.5mm
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
2.5N
Mechanical durability
500000 cycles
Button shape
flat, round
Mounting hole dimensions
Ø25mm
Body colour
black
Body material
aluminium anodised
Contact material
silver
Actuator colour
black
Button marking
blank
Min. insulation resistance
1GΩ
Panel thickness
1...10mm
Mounting
on panel
Body dimensions
Ø28x29.4mm
Key stroke
3.2mm
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
ULV8F2311333
0 in TME stock
No. of pieces (Multiple of: 20)
Minimum order quantity: 100.
Multiple of: 20.
Net price for quantities from 100 pcs - 14.65 EURGross price for quantities from 100 pcs - 14.65 EUR