+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

802469

Wire: data transmission; hybrid; 1x2x20AWG,1x2x28AWG; violet


Manufacturer: HELU

Manufacturer part number:
802469
TME Symbol:
USB2.0-BUS-S

Specification

Manufacturer
HELU
Type of wire
data transmission
Kind of cable
hybrid
Cable structure
1x2x20AWG+1x2x28AWG
Insulation colour
violet
Core structure
stranded
Kind of core
Cu, tinned
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PUR
Cable external diameter
5mm
Number of cores
4
CPR standard
no classification
No. of pairs
2
Core diameter
20AWG, 28AWG
Kind of material
halogen free, no flame propagation
Conform to the norm
UL 20963
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-30...70°C
Cable application
  • power chain
  • USB 2.0
Gross weight45 g
Certificates
EAN code4060892315541
See other products in this category: Cables for Power Chains - Shielded HELU,
*
802469
0 in TME stock
Net price for quantities from 1 m - 11.46 EURGross price for quantities from 1 m - 11.46 EUR
Net price for quantities from 25 m - 10.32 EURGross price for quantities from 25 m - 10.32 EUR
Net price for quantities from 50 m - 9.17 EURGross price for quantities from 50 m - 9.17 EUR
Net price for quantities from 100 m - 8.02 EURGross price for quantities from 100 m - 8.02 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.