+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT120A

Digital multimeter; LCD; (4000); VDC: 1mV÷4V,40V,400V,600V


Manufacturer: UNI-T

Manufacturer part number:
UT120A
TME Symbol:
UT120A

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Measurement
AC voltage, continuity, DC voltage, duty cycle, frequency, resistance
Kind of display used
LCD
Display parameters
(4000)
DC voltage measuring range
1mV...4V/40V/400V/600V
DC voltage measuring accuracy
±(0.8% + 1 digit)
AC voltage measuring range
1mV...4V/40V/400V/600V
AC voltage measuring accuracy
±(1.2% + 3 digit)
Resistance measuring range
100mΩ...400Ω/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Frequency measuring range
100Hz/1kHz/10kHz/100kHz
Frequency measuring accuracy
±(0.5%+3 digit)
Resistance measuring accuracy
±(1%+2 digit)
Duty cycle factor
0.1...99.9%
Test
diodes
Continuity test
acoustic indication, <60Ω
Standard equipment
case
Conform to the norm
CAT II 600V EN 61010
Dimensions (W x H x D)
58.2x110x10.8mm
Power supply
  • battery CR2032 3V x1
Measuring instrument features
  • automatic power-off
  • autoranging
  • HOLD function
  • low battery indicator
  • permanently connected test leads
  • REL function
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight171.62 g

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T,
*
UT120A
89 in TME stock
Net price for quantities from 1 pcs - 19.70 USDGross price for quantities from 1 pcs - 19.70 USD
Net price for quantities from 3 pcs - 18.40 USDGross price for quantities from 3 pcs - 18.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.