+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT131B

Digital multimeter; LCD; (1999); VDC accuracy: ±(0.5%+2digit)


Manufacturer: UNI-T

Manufacturer part number:
UT131B
TME Symbol:
UT131B

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Measurement
AC voltage, continuity, DC current, DC voltage, resistance
Kind of display used
LCD
Display parameters
(1999)
DC voltage measuring range
0.1...200mV/2V/20V/200V/250V
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
0.1...200mV/2V/20V/200V/250V
AC voltage measuring accuracy
±(0.7% + 3 digit)
DC current measuring range
0.1...200µA/200mA/10A
DC current measuring accuracy
±(1% + 2 digit)
Resistance measuring range
100mΩ...200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ
Resistance measuring accuracy
±(0.8%+2 digit)
Test
battery, diodes
Continuity test
acoustic indication, <10Ω
Standard equipment
test leads
Conform to the norm
CAT II 250V EN 61010
Dimensions (W x H x D)
95x131x58mm
Illumination
yes
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • HOLD function
  • manual ranging
Gross weight320.8 g

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T,
*
UT131B
59 in TME stock
Net price for quantities from 1 pcs - 12.29 EURGross price for quantities from 1 pcs - 12.29 EUR
Net price for quantities from 3 pcs - 11.51 EURGross price for quantities from 3 pcs - 11.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 60 pcs