+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT195E

Digital multimeter; LCD; (5999); VDC: 600mV,6V,60V,600V,1kV; IP65

Manufacturer: UNI-T

Manufacturer part number:
UT195E
TME Symbol:
UT195E

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Measurement
AC voltage, capacitance, DC current, DC voltage, duty cycle, frequency, resistance
Kind of display used
LCD
Display parameters
(5999)
DC voltage measuring range
600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.5% + 3 digit)
AC voltage measuring range
600mV/6V/60V/600V/750V
AC voltage measuring accuracy
±(0.7% + 3 digit)
DC current measuring range
600µA/6mA/60mA/600mA/6A/20A
DC current measuring accuracy
±(0.8% + 3 digit)
AC current measuring range
600µA/6mA/60mA/600mA/6A/20A
AC current measuring accuracy
±(1% + 3 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
6nF/60nF/600µF/6mF/60mF
Capacitance measuring accuracy
±(3%+ 5 digit)
Frequency measuring range
60...10MHz
Frequency measuring accuracy
±(0.1%+4 digit)
Resistance measuring accuracy
±(0.8%+2 digit)
Duty cycle factor
0.1...99.9%
Test
diodes
Continuity test
acoustic indication
Operating temperature
0...40°C
IP rating
IP65
Weight with battery
473g
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Resistance to
fall from 2m height
Dimensions (W x H x D)
95x195x58mm
Illumination
yes
Bargraph
yes
Power supply
  • battery 6F22 9V x1
Standard equipment
  • case
  • test leads
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • built-in torch
  • HOLD function
  • low battery indicator
  • low input impedance function (LoZ)
  • MIN/MAX function
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight976.6 g

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T,
*
UT195E
65 in TME stock
Net price for quantities from 1 pcs - 97.38 EURGross price for quantities from 1 pcs - 97.38 EUR
Net price for quantities from 3 pcs - 92.67 EURGross price for quantities from 3 pcs - 92.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs