+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UT261B

Tester: phase sequence; LED; 90÷600VAC; Freq: 15÷400Hz; IP40


Manufacturer: UNI-T

Manufacturer part number:
UT261B
TME Symbol:
UT261B

Specification

Manufacturer
UNI-T
Type of tester
phase sequence
Kind of display used
LED
Phase-to-phase voltage range for phase sequence indication
90...600V AC
Operating frequency
15...400Hz
IP rating
IP40
Pollution degree
2
Body dimensions
123x71x29mm
Weight with battery
192g
Conform to the norm
CAT III 600V EN 61010
Measurement
motor's rotation direction, phase sequence
Measuring instrument features
indication of missing phase
Power supply
  • battery 6F22 9V x1
Standard equipment
  • 3 crocodile clips
  • case
  • test leads ( 3pcs.)
  • user's manual
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight468.1 g

WATCH VIDEO

See other products in this category: Phase Sequence Indicators UNI-T,
*
UT261B
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 44.35 GBPGross price for quantities from 1 pcs - 44.35 GBP
Net price for quantities from 3 pcs - 41.68 GBPGross price for quantities from 3 pcs - 41.68 GBP