+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT309C

Infrared thermometer; LCD; -35÷650°C; Accur.(IR): ±1.8%,±1.8°C


Manufacturer: UNI-T

Manufacturer part number:
UT309C
TME Symbol:
UT309C

Specification

Manufacturer
UNI-T
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-35...650°C
Non-contact temperature measuring accuracy
±1.8%, ±1.8°C
Non-contact temperature measuring resolution
0.1°C
Optical resolution
12:1
Emissivity value
0,1...1
Response time
<0.25s
Measuring unit
°C, °F
Dimensions
189x118x55mm
Standard equipment
case
Illumination
yes
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • automatic power-off
  • compact design
  • HOLD function
  • laser sight
  • low battery indicator
  • MIN/MAX/AVG function
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight586.6 g

WATCH VIDEO

See other products in this category: Pirometers UNI-T,
*
UT309C
3 in TME stock
Net price for quantities from 1 pcs - 66.42 EURGross price for quantities from 1 pcs - 66.42 EUR
Net price for quantities from 3 pcs - 62.28 EURGross price for quantities from 3 pcs - 62.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.