+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT33C+

Digital multimeter; LCD; VDC: 200mV,2V,20V,200V,600V; -40÷1000°C


Manufacturer: UNI-T

Manufacturer part number:
UT33C+
TME Symbol:
UT33C+

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Measurement
AC voltage, continuity, DC current, DC voltage, resistance, temperature
Kind of display used
LCD
DC voltage measuring range
200mV/2V/20V/200V/600V
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
200V/600V
AC voltage measuring accuracy
±(1.2% + 3 digit)
DC current measuring range
2mA/20mA/200mA/10A
DC current measuring accuracy
±(1% + 2 digit)
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/20MΩ
Temperature measuring range
-40...1000°C
Resistance measuring accuracy
±(0.8%+2 digit)
Test
diodes
Continuity test
acoustic indication, 10Ω...50Ω
Conform to the norm
CAT II 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
77x134x47mm
Illumination
yes
Power supply
  • battery R03 AAA 1,5V x4
Standard equipment
  • holster
  • test leads
Measuring instrument features
  • automatic power-off
  • HOLD function
  • low battery indicator
  • manual ranging
Battery/ rechargeable battery
  • battery R03 AAA 1,5V x4
Gross weight325.64 g

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T,
*
UT33C+
81 in TME stock
Net price for quantities from 1 pcs - 15.11 USDGross price for quantities from 1 pcs - 15.11 USD
Net price for quantities from 3 pcs - 14.21 USDGross price for quantities from 3 pcs - 14.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 60 pcs