+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT39E+

Digital multimeter; LCD; VDC: 200mV,2V,20V,200V,1kV; 2000uF


Manufacturer: UNI-T

Manufacturer part number:
UT39E+
TME Symbol:
UT39E+

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, conductance, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
DC voltage measuring range
200mV/2V/20V/200V/1kV
DC voltage measuring accuracy
±(0.5% + 3 digit)
AC voltage measuring range
200mV/2V/20V/200V/1kV
AC voltage measuring accuracy
±(0.5% + 10 digit)
DC current measuring range
2mA/20mA/200mA/2A/20A
DC current measuring accuracy
±(0.5% + 5 digit)
AC current measuring range
2mA/20mA/200mA/2A/20A
AC current measuring accuracy
±(0.8% + 10 digit)
Resistance measuring range
200Ω/2kΩ/20kΩ/2MΩ/20MΩ/200MΩ
Capacitance measuring range
2mF
Capacitance measuring accuracy
±(4%+ 20 digit)
Frequency measuring range
10Hz...2MHz
Frequency measuring accuracy
±(0.1%+3 digit)
Temperature measuring range
-40...1000°C
Resistance measuring accuracy
±(0.3%+2 digit)
Test
diodes
Dimensions
175x83x53mm
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Illumination
yes
Power supply
  • battery R03 AAA 1,5V x2
Standard equipment
  • temperature probe
  • test leads
  • user's manual
Battery/ rechargeable battery
  • none
Gross weight480.43 g

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T,
*
UT39E+
22 in TME stock
Net price for quantities from 1 pcs - 37.81 USDGross price for quantities from 1 pcs - 37.81 USD
Net price for quantities from 3 pcs - 35.50 USDGross price for quantities from 3 pcs - 35.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.