+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT658

Tester: electrical; LCD; VDC: 3÷9V; 10mVDC; I DC: 0÷3A; ±(1%+2digit)


Manufacturer: UNI-T

Manufacturer part number:
UT658
TME Symbol:
UT658

Specification

Manufacturer
UNI-T
Type of tester
electrical
Kind of display used
LCD
DC voltage measuring range
3...9V
DC voltage measuring accuracy
±1%
Voltage measuring resolution
10mV DC
DC current measuring range
0...3A
DC current measuring accuracy
±(1% + 2 digit)
Current measuring resolution
10mA
Measuring range
0...9999mAh
Interface
USB
Test
USB socket
Measuring instrument features
overflow indicator
Dimensions
84x29x12mm
Measurement memory
10
Gross weight30.56 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers UNI-T,
*
UT658
26 in TME stock
Net price for quantities from 1 pcs - 8.76 EURGross price for quantities from 1 pcs - 8.76 EUR
Net price for quantities from 3 pcs - 8.25 EURGross price for quantities from 3 pcs - 8.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.