+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT71A

Digital multimeter; USB; LCD; (20000); Bargraph: 40segm.10x/s

Manufacturer: UNI-T

Manufacturer part number:
UT71A
TME Symbol:
UT71A

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Interface
USB
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance
Kind of display used
LCD
Display parameters
(20000)
Bargraph
40 segm. 10x/s
DC voltage measuring range
200mV/2V/20V/200V/1kV
DC voltage measuring accuracy
±(0.1% + 8 digit)
AC voltage measuring range
2V/20V/200V/1kV
AC voltage measuring accuracy
±(0.8% + 40 digit)
DC current measuring range
0.2mA/2mA/20mA/200mA/10A
DC current measuring accuracy
±(0.2% + 20 digit)
AC current measuring range
0.2mA/2mA/20mA/200mA/10A
AC current measuring accuracy
±(2% + 20 digit)
True effective value measurement
True RMS
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ
Capacitance measuring range
20nF/200nF/2µF/20µF/200µF/2mF/20mF
Capacitance measuring accuracy
±(1.5%+ 40 digit)
Frequency measuring range
20Hz/200Hz/2kHz/20kHz/200kHz/2MHz/20MHz/200MHz
Frequency measuring accuracy
±(0.1%+15 digit)
Resistance measuring accuracy
±(1%+20 digit)
Diode test
2.8V
Continuity test
acoustic indication, <40Ω
Weight with battery
340g
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Kind of output connector
USB A plug
Protection
anti-overload OPP
Dimensions (W x H x D)
85x177x40mm
Power supply
  • battery 6F22 9V x1
Standard equipment
  • case
  • test leads
  • USB cable
Measuring instrument features
  • auto and manual ranging
  • HOLD function
  • low battery indicator
  • MIN/MAX/REL function
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight798 g
Guarantee (months)12

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T,
*
UT71A
10 in TME stock
Net price for quantities from 1 pcs - 133.48 EURGross price for quantities from 1 pcs - 133.48 EUR
Net price for quantities from 3 pcs - 125.78 EURGross price for quantities from 3 pcs - 125.78 EUR
No. of pieces (Multiplicity: 1)