+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT802

Benchtop multimeter; LCD; 4,5 digit; Illumin: yes; True RMS

Manufacturer: UNI-T

Manufacturer part number:
UT802
TME Symbol:
UT802

Specification

Manufacturer
UNI-T
Type of meter
benchtop multimeter
Kind of display used
LCD
Display parameters
4,5 digit
Illumination
yes
True effective value measurement
True RMS
DC voltage measuring range
200mV/2V/20V/200V/1kV
DC voltage measuring accuracy
±(0.1% + 3 digit)
AC voltage measuring range
2V/20V/200V/1kV
AC voltage measuring accuracy
±(0.5% + 20 digit)
DC current measuring range
0.2mA/2mA/20mA/200mA/10A
DC current measuring accuracy
±(0.5% + 20 digit)
AC current measuring range
2mA/20mA/200mA/10A
AC current measuring accuracy
±(0.8% + 40 digit)
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ/200MΩ
Resistance measuring accuracy
±(0.5%+10 digit)
Capacitance measuring range
20nF/2µF/200µF
Capacitance measuring accuracy
±(4%+ 10 digit)
Frequency measuring range
2kHz/200kHz
Frequency measuring accuracy
±(1.2%+10 digit)
Temperature measuring range
-40...1000°C
Temperature measurement accuracy
±(1% + 5 digit)
Test
circuit continuity, diodes, hFE transistors
Measurement
AC current, AC voltage, continuity, DC current, DC voltage, frequency, resistance, temperature, transistors' gain hFE
Dimensions
300x245x105mm
Power supply
  • battery R14 1,5V x6
Supply voltage
  • 220V AC
Battery/ rechargeable battery
  • battery R14 1,5V x6
Measuring instrument features
  • auto and manual ranging
  • AUTO HOLD
  • logging of extreme values MAX/MIN
Standard equipment
  • crocodile clip
  • mains cable
  • measuring probe
  • temperature probe
  • test leads
Gross weight2.48 kg

WATCH VIDEO

See other products in this category: Benchtop digital multimeters UNI-T,
*
UT802
5 in TME stock
Net price for quantities from 1 pcs - 96.00 EURGross price for quantities from 1 pcs - 96.00 EUR
Net price for quantities from 4 pcs - 89.61 EURGross price for quantities from 4 pcs - 89.61 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 2 pcsCardboard = 4 pcs