+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT8806E

Benchtop multimeter; LCD TFT 4,3"; 6,5 digit (2000000)


Manufacturer: UNI-T

Manufacturer part number:
UT8806E
TME Symbol:
UT8806E

Specification

Manufacturer
UNI-T
Type of meter
benchtop multimeter
Kind of display used
LCD TFT 4,3"
Display parameters
6,5 digit (2000000)
Illumination
yes
True effective value measurement
True RMS
DC voltage measuring range
200mV/2V/20V/200V/1kV
DC voltage measuring accuracy
±(0.0015% + 0.0004% range), ±(0.002% + 0.0003% range), ±(0.002% + 0.0005% range), ±(0.002% + 0.0015% range)
AC voltage measuring range
200mV/2V/20V/200V/750V
AC voltage measuring accuracy
±(0.04% + 0.02% range), ±(0.1% + 0.04% range), ±(0.35% + 0.02% range), ±(0.55% + 0.08% range), ±(1% + 0.02% range), ±(4% + 0.5% range)
DC current measuring range
2µA/20µA/0.2mA/2mA/20mA/200mA/2A/10A
DC current measuring accuracy
±(0.006% + 0.008% range), ±(0.007% + 0.001% range), ±(0.009% + 0.001% range), ±(0.009% + 0.002% range), ±(0.009% + 0.01% range), ±(0.045% + 0.015% range)
AC current measuring range
0.2mA/2mA/20mA/200mA/2A/10A
Resistance measuring range
20Ω/200Ω/2kΩ/20kΩ/200kΩ/2MΩ/10MΩ/100MΩ/1GΩ
Capacitance measuring range
2nF/20nF/200nF/2µF/20µF/200µF/2mF/20mF/100mF
Capacitance measuring accuracy
±(0.9%+ 0.1% range), ±(1.8%+ 2.4% range), ±(2.8%+ 0.1% range)
Frequency measuring range
3Hz...1MHz
Frequency measuring accuracy
±(0.1% + 0.04% range), ±(1% + 0.04% range)
Diode test
0...4V
Test
diodes
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, resistance (2-wire), resistance (4-wire), temperature
Bargraph
yes
Dimensions
215x88x390.2mm
Resistance measuring accuracy
  • ±(0.002%+0.0005% range)
  • ±(0.002%+0.001% range)
  • ±(0.003%+0.0031% range)
  • ±(0.008%+0.006% range)
  • ±(0.015%+0.001% range)
  • ±(0.2%+0.001% range)
  • ±(2%+0.001% range)
Interface
  • GPIB (option)
  • LAN
  • RS232C
  • USB device
  • USB Host
Supply voltage
  • 100...240V AC
Measuring instrument features
  • Histogram - graphical visualisation of measurement results
  • MIN/MAX/MEDIUM function
  • Pass/Fail function
Standard equipment
  • mains cable
  • probe
  • RS232 cable
  • software
  • USB cable
Gross weight5.1348 kg
See other products in this category: Benchtop digital multimeters UNI-T,
*
UT8806E
8 in TME stock
Net price for quantities from 1 pcs - 576.80 GBPGross price for quantities from 1 pcs - 576.80 GBP
Net price for quantities from 3 pcs - 539.08 GBPGross price for quantities from 3 pcs - 539.08 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.