+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT890D+

Digital multimeter; LCD; (6000); VDC: 600mV,6V,60V,600V,1kV


Manufacturer: UNI-T

Manufacturer part number:
UT890D+
TME Symbol:
UT890D+

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, transistors' gain hFE
Kind of display used
LCD
Display parameters
(6000)
DC voltage measuring range
600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
6V/60V/600V/750V
AC voltage measuring accuracy
±(0.8% + 3 digit)
DC current measuring range
60µA/600µA/6mA/60mA/600mA/20A
DC current measuring accuracy
±(0.8% + 8 digit)
AC current measuring range
60µA/600µA/6mA/60mA/600mA/20A
AC current measuring accuracy
±(1% + 12 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
6nF/60nF/0.6µF/6µF/60µF/600µF/6mF/60mF/100mF
Capacitance measuring accuracy
±(3%+ 10 digit)
Frequency measuring range
10...10MHz
Frequency measuring accuracy
±(1%+5 digit)
Resistance measuring accuracy
±(0.8%+3 digit)
Diode test
0...3V
Continuity test
acoustic indication, <10Ω
Operating temperature
0...40°C
Standard equipment
test leads
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Dimensions (W x H x D)
88x183x56mm
Illumination
yes
Power supply
  • battery AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • contactless voltage detector
  • HOLD function
  • low battery indicator
  • MIN/MAX function
  • overflow indicator
  • REL function
Battery/ rechargeable battery
  • battery AAA 1,5V x2
Gross weight519.7 g

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T,
*
UT890D+
194 in TME stock
Net price for quantities from 1 pcs - 17.94 EURGross price for quantities from 1 pcs - 17.94 EUR
Net price for quantities from 3 pcs - 16.82 EURGross price for quantities from 3 pcs - 16.82 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs