+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11139604

Wire: data transmission; UNITRONIC® FD CP plus; 10x0.14mm2; grey


Manufacturer: LAPP

Manufacturer part number:
11139604
TME Symbol:
UTR-FD-CPP-10X0.14

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
UNITRONIC® FD CP plus
Cable structure
10x0.14mm2
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
6.7mm
Number of cores
10
Rated voltage
0.25kV
Core section
0.14mm2
Core marking
coloured
CPR standard
no classification
Earth core
none
Resistance to
mechanical stesses, mineral oils, most of oils, ozone, temperature, torsion, to weather conditions, UV rays
Cable features
low-capacitance
Kind of material
halogen free, no flame propagation
Conform to the norm
CSA AWM I A/B CSA AWM II A/B IEC 60332-1-2 UL 758 UL 21576
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-40...90°C
Cable application
  • automatics
  • control for machines
  • data transmission
  • industrial applications
  • power chain
  • robotics
Gross weight55.28 g
Certificates
EAN code4064727452074

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded LAPP,
See other products from this series.:
*
11139604
130 in TME stock
Net price for quantities from 1 m - 5.84 USDGross price for quantities from 1 m - 5.84 USD
Net price for quantities from 10 m - 5.32 USDGross price for quantities from 10 m - 5.32 USD
Net price for quantities from 25 m - 4.79 USDGross price for quantities from 25 m - 4.79 USD
Net price for quantities from 50 m - 4.29 USDGross price for quantities from 50 m - 4.29 USD
Net price for quantities from 100 m - 3.76 USDGross price for quantities from 100 m - 3.76 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m