+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V-102-1C4

Microswitch SNAP ACTION; 10A/250VAC; 0.6A/125VDC; with lever


Manufacturer: OMRON Electronic Components

Manufacturer part number:
V-102-1C4
TME Symbol:
V-102-1C4

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
0.6A / 125V DC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
15mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
V
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
6.35x0.8mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
50000000 cycles
Operating temperature
-25...80°C
Operating Force
0.98N
Lever length
27.5mm
Electrical life
300000 cycles
Gross weight7.715 g
Certificates
EAN code4547648599245
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
V-102-1C4
29 in TME stock
Net price for quantities from 1 pcs - 4.48 USDGross price for quantities from 1 pcs - 4.48 USD
Net price for quantities from 10 pcs - 3.68 USDGross price for quantities from 10 pcs - 3.68 USD
Net price for quantities from 20 pcs - 3.50 USDGross price for quantities from 20 pcs - 3.50 USD
Net price for quantities from 50 pcs - 3.26 USDGross price for quantities from 50 pcs - 3.26 USD
Net price for quantities from 100 pcs - 3.10 USDGross price for quantities from 100 pcs - 3.10 USD
Net price for quantities from 200 pcs - 2.94 USDGross price for quantities from 200 pcs - 2.94 USD
Net price for quantities from 300 pcs - 2.86 USDGross price for quantities from 300 pcs - 2.86 USD
Net price for quantities from 500 pcs - 2.75 USDGross price for quantities from 500 pcs - 2.75 USD
Net price for quantities from 600 pcs - 2.72 USDGross price for quantities from 600 pcs - 2.72 USD
Net price for quantities from 1000 pcs - 2.61 USDGross price for quantities from 1000 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.