+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V-16-1C25

Microswitch SNAP ACTION; 16A/250VAC; 0.3A/250VDC; without lever


Manufacturer: OMRON Electronic Components

Manufacturer part number:
V-16-1C25
TME Symbol:
V-16-1C25

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
0.3A / 250V DC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
V
Stable positions number
1
IP rating
IP40
Leads
quick connect terminal
Body dimensions
27.8x10.3x15.9mm
Operating temperature
-25...80°C
Operating Force
1.96N
Contact material
silver
Button shape
convex, rectangular
Gross weight6.43 g
Certificates
EAN code4536854146398
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
V-16-1C25
8 in TME stock
Net price for quantities from 1 pcs - 4.03 EURGross price for quantities from 1 pcs - 4.03 EUR
Net price for quantities from 25 pcs - 3.74 EURGross price for quantities from 25 pcs - 3.74 EUR
Net price for quantities from 50 pcs - 3.49 EURGross price for quantities from 50 pcs - 3.49 EUR
Net price for quantities from 100 pcs - 3.13 EURGross price for quantities from 100 pcs - 3.13 EUR
Net price for quantities from 200 pcs - 2.67 EURGross price for quantities from 200 pcs - 2.67 EUR
Net price for quantities from 300 pcs - 2.32 EURGross price for quantities from 300 pcs - 2.32 EUR
Net price for quantities from 500 pcs - 1.84 EURGross price for quantities from 500 pcs - 1.84 EUR
Net price for quantities from 1000 pcs - 1.57 EURGross price for quantities from 1000 pcs - 1.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs