+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V131DB40

Varistor: block; 130VAC; 175VDC; 205V; 46.8x60.3x23mm; screw; 270J


Manufacturer: LITTELFUSE

Manufacturer part number:
V131DB40
TME Symbol:
V131DB40

Specification

Manufacturer
LITTELFUSE
Type of varistor
block
Max. operating voltage
130V AC, 175V DC
Operating temperature
-55...85°C
Varistor voltage
205V
Body dimensions
46.8x60.3x23mm
Mounting
screw
Capacitance
10nF
Energy E10/1000µs
270J
Gross weight60 g
Certificates
See other products in this category: Block varistors LITTELFUSE,
*
V131DB40
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 30.
Multiplicity: 10.
Net price for quantities from 30 pcs - 33.74 EURGross price for quantities from 30 pcs - 33.74 EUR