+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

V142BB60

Varistor: block; 1.4kVAC; 1.75kVDC; 2.3kV; 44.5x100x95mm; screw


Manufacturer: LITTELFUSE

Manufacturer part number:
V142BB60
TME Symbol:
V142BB60

Specification

Manufacturer
LITTELFUSE
Type of varistor
block
Max. operating voltage
1.4kV AC, 1.75kV DC
Operating temperature
-55...85°C
Varistor voltage
2.3kV
Body dimensions
44.5x100x95mm
Mounting
screw
Capacitance
1.8nF
Gross weight597.34 g
Certificates
See other products in this category: Block varistors LITTELFUSE,
*
V142BB60
0 in TME stock
No. of pieces (Multiple of: 4)
Minimum order quantity: 4.
Multiple of: 4.
Net price for quantities from 4 pcs - 138.19 GBPGross price for quantities from 4 pcs - 138.19 GBP