+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V251DB40

Varistor: block; 250VAC; 330VDC; 390V; 46.8x60.3x23mm; screw; 370J


Manufacturer: LITTELFUSE

Manufacturer part number:
V251DB40
TME Symbol:
V251DB40

Specification

Manufacturer
LITTELFUSE
Type of varistor
block
Max. operating voltage
250V AC, 330V DC
Operating temperature
-55...85°C
Varistor voltage
390V
Body dimensions
46.8x60.3x23mm
Mounting
screw
Capacitance
5nF
Energy E10/1000µs
370J
Gross weight82.5 g
Certificates
See other products in this category: Block varistors LITTELFUSE,
*
V251DB40
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 30.
Multiplicity: 10.
Net price for quantities from 30 pcs - 33.58 EURGross price for quantities from 30 pcs - 33.58 EUR