+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V321BA60

Varistor: block; 320VAC; 420VDC; 510V; 23.5x100x95mm; screw; 7500pF


Manufacturer: LITTELFUSE

Manufacturer part number:
V321BA60
TME Symbol:
V321BA60

Specification

Manufacturer
LITTELFUSE
Type of varistor
block
Max. operating voltage
320V AC, 420V DC
Operating temperature
-55...85°C
Varistor voltage
510V
Body dimensions
23.5x100x95mm
Mounting
screw
Capacitance
7.5nF
Gross weight250 g
Certificates
See other products in this category: Block varistors LITTELFUSE,
*
V321BA60
0 in TME stock
No. of pieces (Multiplicity: 8)
Minimum order quantity: 24.
Multiplicity: 8.
Net price for quantities from 24 pcs - 109.08 EURGross price for quantities from 24 pcs - 109.08 EUR