+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V321DA40

Varistor: block; 320VAC; 420VDC; 510V; 62x15x67mm; screw; 3800pF


Manufacturer: LITTELFUSE

Manufacturer part number:
V321DA40
TME Symbol:
V321DA40

Specification

Manufacturer
LITTELFUSE
Type of varistor
block
Max. operating voltage
320V AC, 420V DC
Operating temperature
-55...85°C
Varistor voltage
510V
Body dimensions
62x15x67mm
Mounting
screw
Capacitance
3800pF
Gross weight10 g
Certificates
See other products in this category: Block varistors LITTELFUSE,
*
V321DA40
0 in TME stock
No. of pieces (Multiple of: 12)
Minimum order quantity: 36.
Multiple of: 12.
Net price for quantities from 36 pcs - 33.59 EURGross price for quantities from 36 pcs - 33.59 EUR