+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V50115

Transformer: impulse; 24V; 3.3V; power supply; 21.5x18x13.8mm; 7W

Manufacturer: HAHN

Manufacturer part number:
V50115
TME Symbol:
V50115

Specification

Manufacturer
HAHN
Type of transformer
impulse
Secondary voltage 1
24V
Secondary voltage 2
3.3V
Application
power supply
Body dimensions
21.5x18x13.8mm
Power
7W
Related items
TNY276
Gross weight8.16 g
Certificates
See other products in this category: PCB transformers HAHN
*
V50115
Product withdrawn from the offer
Use the specification table below to search for similar products