+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

V50206

Transformer: impulse; 12V; 5V; power supply; 21.7x22.5x17.1mm; 8W

Manufacturer: HAHN

Manufacturer part number:
V50206
TME Symbol:
V50206

Specification

Manufacturer
HAHN
Type of transformer
impulse
Secondary voltage 1
12V
Secondary voltage 2
5V
Application
power supply
Body dimensions
21.7x22.5x17.1mm
Power
8W
Related items
TNY267
Gross weight11.1 g
Certificates
See other products in this category: PCB transformers HAHN
*
V50206
Product withdrawn from the offer
Use the specification table below to search for similar products