+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V511DB40

Varistor: block; 510VAC; 675VDC; 820V; 46.8x60.3x23mm; screw; 700J


Manufacturer: LITTELFUSE

Manufacturer part number:
V511DB40
TME Symbol:
V511DB40

Specification

Manufacturer
LITTELFUSE
Type of varistor
block
Max. operating voltage
510V AC, 675V DC
Operating temperature
-55...85°C
Varistor voltage
820V
Body dimensions
46.8x60.3x23mm
Mounting
screw
Capacitance
2.5nF
Energy E10/1000µs
700J
Gross weight118 g
Certificates
See other products in this category: Block varistors LITTELFUSE,
*
V511DB40
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 30.
Multiple of: 10.
Net price for quantities from 30 pcs - 44.44 EURGross price for quantities from 30 pcs - 44.44 EUR