+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V571DA40

Varistor: block; 575VAC; 730VDC; 910V; 62x15x67mm; screw; 2200pF


Manufacturer: LITTELFUSE

Manufacturer part number:
V571DA40
TME Symbol:
V571DA40

Specification

Manufacturer
LITTELFUSE
Type of varistor
block
Max. operating voltage
575V AC, 730V DC
Operating temperature
-55...85°C
Varistor voltage
910V
Body dimensions
62x15x67mm
Mounting
screw
Capacitance
2.2nF
Gross weight103.62 g
Certificates
See other products in this category: Block varistors LITTELFUSE,
*
V571DA40
0 in TME stock
No. of pieces (Multiplicity: 12)
Minimum order quantity: 36.
Multiplicity: 12.
Net price for quantities from 36 pcs - 50.53 USDGross price for quantities from 36 pcs - 50.53 USD