+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V571DB40

Varistor: block; 575VAC; 730VDC; 910V; 46.8x60.3x23mm; screw; 770J


Manufacturer: LITTELFUSE

Manufacturer part number:
V571DB40
TME Symbol:
V571DB40

Specification

Manufacturer
LITTELFUSE
Type of varistor
block
Max. operating voltage
575V AC, 730V DC
Operating temperature
-55...85°C
Varistor voltage
910V
Body dimensions
46.8x60.3x23mm
Mounting
screw
Capacitance
2.2nF
Energy E10/1000µs
770J
Gross weight117.52 g
Certificates
See other products in this category: Block varistors LITTELFUSE,
*
V571DB40
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 30.
Multiplicity: 10.
Net price for quantities from 30 pcs - 50.46 USDGross price for quantities from 30 pcs - 50.46 USD