+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

V751DA40

Varistor: block; 750VAC; 970VDC; 1.2kV; 62x15x67mm; screw; 1800pF


Manufacturer: LITTELFUSE

Manufacturer part number:
V751DA40
TME Symbol:
V751DA40

Specification

Manufacturer
LITTELFUSE
Type of varistor
block
Max. operating voltage
750V AC, 970V DC
Operating temperature
-55...85°C
Varistor voltage
1.2kV
Body dimensions
62x15x67mm
Mounting
screw
Capacitance
1.8nF
Gross weight96.1 g
Certificates
See other products in this category: Block varistors LITTELFUSE,
*
V751DA40
0 in TME stock
No. of pieces (Multiple of: 12)
Minimum order quantity: 36.
Multiple of: 12.
Net price for quantities from 36 pcs - 44.68 EURGross price for quantities from 36 pcs - 44.68 EUR