+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB 0,35/2/12

Transformer: encapsulated; 350mVA; 230VAC; 12V; 12V; 15mA; 15mA; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
VB 0,35/2/12
TME Symbol:
VB0.35/2/12

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
0.35VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
15mA
Secondary winding current 2
15mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
VB
Insulation class
B
Body dimensions
24x23x15mm
Gross weight23.93 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VB 0,35/2/12
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.68 EURGross price for quantities from 1 pcs - 6.68 EUR
Net price for quantities from 5 pcs - 6.30 EURGross price for quantities from 5 pcs - 6.30 EUR
Net price for quantities from 10 pcs - 6.04 EURGross price for quantities from 10 pcs - 6.04 EUR
Net price for quantities from 25 pcs - 5.64 EURGross price for quantities from 25 pcs - 5.64 EUR
Net price for quantities from 50 pcs - 5.29 EURGross price for quantities from 50 pcs - 5.29 EUR
Net price for quantities from 100 pcs - 5.03 EURGross price for quantities from 100 pcs - 5.03 EUR
Net price for quantities from 200 pcs - 4.86 EURGross price for quantities from 200 pcs - 4.86 EUR