+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BLOCK | |
Type of transformer | encapsulated | |
Power | 0.35VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 9V | |
Secondary voltage 2 | 9V | |
Secondary winding current 1 | 19mA | |
Secondary winding current 2 | 19mA | |
Mounting | PCB | |
IP rating | IP00 | |
Conform to the norm | EN 61558-2-6 UL 5085-1 | |
Manufacturer series | VB | |
Insulation class | B | |
Body dimensions | 23x24x16mm |