+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VB 0,5/2/6

Transformer: encapsulated; 500mVA; 230VAC; 6V; 6V; 42mA; 42mA; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
VB 0,5/2/6
TME Symbol:
VB0.5/2/6

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
0.5VA
Primary voltage
230V AC
Secondary voltage 1
6V
Secondary voltage 2
6V
Secondary winding current 1
42mA
Secondary winding current 2
42mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
VB
Insulation class
B
Body dimensions
23x24x20mm
Gross weight36.01 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VB 0,5/2/6
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.66 EURGross price for quantities from 1 pcs - 6.66 EUR
Net price for quantities from 5 pcs - 6.45 EURGross price for quantities from 5 pcs - 6.45 EUR
Net price for quantities from 10 pcs - 6.22 EURGross price for quantities from 10 pcs - 6.22 EUR
Net price for quantities from 20 pcs - 5.99 EURGross price for quantities from 20 pcs - 5.99 EUR