+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VB 0,5/2/9

Transformer: encapsulated; 500mVA; 230VAC; 9V; 9V; 28mA; 28mA; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
VB 0,5/2/9
TME Symbol:
VB0.5/2/9

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
0.5VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
28mA
Secondary winding current 2
28mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
VB
Insulation class
B
Body dimensions
23x24x20mm
Gross weight34.56 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VB 0,5/2/9
23 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.33 USDGross price for quantities from 1 pcs - 7.33 USD
Net price for quantities from 5 pcs - 7.08 USDGross price for quantities from 5 pcs - 7.08 USD
Net price for quantities from 10 pcs - 6.86 USDGross price for quantities from 10 pcs - 6.86 USD