+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB 1,0/1/9

Transformer: encapsulated; 1VA; 230VAC; 9V; 111mA; PCB; IP00; VB

NEW

Manufacturer: BLOCK

Manufacturer part number:
VB 1,0/1/9
TME Symbol:
VB1.0/1/9

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
1VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary winding current 1
111mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
VB
Insulation class
B
Body dimensions
32.8x27.8x22.3mm
Gross weight71.95 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VB 1,0/1/9
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.19 EURGross price for quantities from 1 pcs - 5.19 EUR
Net price for quantities from 10 pcs - 4.87 EURGross price for quantities from 10 pcs - 4.87 EUR
Net price for quantities from 100 pcs - 4.57 EURGross price for quantities from 100 pcs - 4.57 EUR